Polymaker PA02003 PolyLite Filament PLA 1.75mm 1Kg Grey

Order Code:

19-5754

Brand: Polymaker MPN: PA02003 EAN-13: 6938936709688
Qty Unit Price (Ex VAT)
1+ £25.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
89 in stock, despatched in 4 working days

Polymaker PA02003 is a 3D printing consumable that offers a professional-grade solution designed for precise and reliable additive manufacturing. This PolyLite Filament is made from Polylactic Acid (PLA) and is provided in a 1.75 mm diameter with a total weight of 1000g, coloured in grey, making it particularly suited for prototyping and hobbyist projects where consistent performance and aesthetic quality are required. The filament is carefully engineered to maintain stability and uniformity during the printing process, minimising warping and ensuring smooth layer adhesion. Typical applications include rapid prototyping, design verification, and educational projects, where dimensionally accurate models and parts are needed. This product aligns with the demands of engineers and designers who require a dependable filament option for both simple and complex designs.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot